
FIT0798 | |
|---|---|
DigiKey Part Number | 1738-FIT0798-ND |
Manufacturer | |
Manufacturer Product Number | FIT0798 |
Description | M.2 (A+E KEY) GIGABIT ETHERNET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RTL8111F Ethernet Interface LattePanda Platform Evaluation Expansion Board |
Category | Type Interface |
Manufacturer DFRobot | Function Ethernet |
Packaging Bulk | Utilized IC / Part RTL8111F |
Part Status Active | Contents Board(s) |
Platform LattePanda |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,94000 Kč | 406,94 Kč |
| Unit Price without VAT: | 406,94000 Kč |
|---|---|
| Unit Price with VAT: | 492,39740 Kč |





