
FIT0771 | |
|---|---|
DigiKey Part Number | 1738-FIT0771-ND |
Manufacturer | |
Manufacturer Product Number | FIT0771 |
Description | M.2A+E KEYTO SATA3.0 EXPANSION C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M.2 to SATA Interface LattePanda Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LattePanda | |
Type | Interface | |
Function | M.2 to SATA | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,90000 Kč | 418,90 Kč |
| Unit Price without VAT: | 418,90000 Kč |
|---|---|
| Unit Price with VAT: | 506,86900 Kč |


