
FIT0766 | |
|---|---|
DigiKey Part Number | 1738-FIT0766-ND |
Manufacturer | |
Manufacturer Product Number | FIT0766 |
Description | BLACK MECANUM WHEEL WITH MOTOR S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wheel, Mecanum 60mm Outer Diameter, Right Drive Orientation |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 60mm Outer Diameter, Right Drive Orientation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |






