
FIT0750 | |
|---|---|
DigiKey Part Number | 1738-FIT0750-ND |
Manufacturer | |
Manufacturer Product Number | FIT0750 |
Description | LED MOD RGB LINEAR STRIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 100lm | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 5V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 180° | |
Features | - | |
Size / Dimension | 500.00mm L | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,97000 Kč | 495,97 Kč |
| Unit Price without VAT: | 495,97000 Kč |
|---|---|
| Unit Price with VAT: | 600,12370 Kč |


