
FIT0723 | |
|---|---|
DigiKey Part Number | 1738-FIT0723-ND |
Manufacturer | |
Manufacturer Product Number | FIT0723 |
Description | ENCLOSURE ABS 6.61"L X 4.72"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 6.614" L x 4.724" W (168.00mm x 120.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.614" L x 4.724" W (168.00mm x 120.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 31.2in² (201cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.020" (0.50mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,26000 Kč | 203,26 Kč |
| Unit Price without VAT: | 203,26000 Kč |
|---|---|
| Unit Price with VAT: | 245,94460 Kč |







