LED Lighting COBs, Engines, Modules LED Module - White Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0709

DigiKey Part Number
1738-FIT0709-ND
Manufacturer
Manufacturer Product Number
FIT0709
Description
LED MOD WHITE LINEAR STRIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White Linear Light Strip, Flexible
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
5V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
500.00mm L x 10.00mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,88000 Kč165,88 Kč
Manufacturers Standard Package
Unit Price without VAT:165,88000 Kč
Unit Price with VAT:200,71480 Kč