
FIT0654 | |
|---|---|
DigiKey Part Number | 1738-FIT0654-ND |
Manufacturer | |
Manufacturer Product Number | FIT0654 |
Description | MECANUM WHEEL (80MM) - RIGHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wheel, Mecanum 80mm Outer Diameter, Right Drive Orientation |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 80mm Outer Diameter, Right Drive Orientation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |









