FIT0643
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0643

DigiKey Part Number
1738-FIT0643-ND
Manufacturer
Manufacturer Product Number
FIT0643
Description
MEM CARD MICROSD 128GB CLASS 10
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Memory Card microSD™ 128GB Class 10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
microSD™
Memory Size
128GB
Speed
Class 10
Technology
-
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1565,61000 Kč565,61 Kč
Manufacturers Standard Package
Unit Price without VAT:565,61000 Kč
Unit Price with VAT:684,38810 Kč