
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | 802.11 b/g/n | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Applications | General Purpose | |
Interface | USB 2.0 | |
Sensitivity | - | |
Power - Output | 20dBm | |
Data Rate (Max) | 150Mbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,52000 Kč | 174,52 Kč |
| Unit Price without VAT: | 174,52000 Kč |
|---|---|
| Unit Price with VAT: | 211,16920 Kč |


