
Category | Operating Pressure 145 PSI (10 bar) |
Manufacturer DFRobot | Fluid Type Liquid |
Packaging Bulk | Connection Method Threaded |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Solenoid Valve | Features Supply Voltage 12VDC |
Function 2/2 Maintained | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |





