10 AWG Test Lead Wire Black, Red 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0581

DigiKey Part Number
1738-1431-ND
Manufacturer
Manufacturer Product Number
FIT0581
Description
TEST LEAD 10AWG BLACK/RED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 AWG Test Lead Wire Black, Red 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Packaging
Bulk
Length
3.28' (1.00m)
Part Status
Active
Operating Temperature
-60°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Features
2 Cables, 1 of each Color, High Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,71000 Kč153,71 Kč
Manufacturers Standard Package
Unit Price without VAT:153,71000 Kč
Unit Price with VAT:185,98910 Kč