DC Motor Gearmotor 98 RPM 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Gearmotor 98 RPM 6VDC
FIT0577
FIT0577

FIT0577

DigiKey Part Number
1738-1415-ND
Manufacturer
Manufacturer Product Number
FIT0577
Description
GEARMOTOR 98 RPM 6V MICR METAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 98 RPM 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
98 RPM
Manufacturer
DFRobot
Torque - Rated (oz-in / mNm)
7.64 / 53.94
Packaging
Bulk
Size / Dimension
Rectangular - 0.472" x 0.394" (12.00mm x 10.00mm)
Part Status
Active
Diameter - Shaft
0.118" (3.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.787" (20.00mm)
Function
Gearmotor
Termination Style
Solder Tab
Voltage - Rated
6VDC
Gear Reduction Ratio
150
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,38000 Kč218,38 Kč
Manufacturers Standard Package
Unit Price without VAT:218,38000 Kč
Unit Price with VAT:264,23980 Kč