
FIT0551 | |
|---|---|
DigiKey Part Number | 1738-FIT0551-ND |
Manufacturer | |
Manufacturer Product Number | FIT0551 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color eDP 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Category | Touchscreen Capacitive |
Manufacturer DFRobot | Diagonal Screen Size 7" (177.80mm) |
Packaging Bulk | Dot Pixels 1024 x 600 |
Part Status Active | Interface eDP |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 677,74000 Kč | 1 677,74 Kč |
| Unit Price without VAT: | 1 677,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 030,06540 Kč |





