2/2 Normally Closed Solenoid Valve Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0498

DigiKey Part Number
FIT0498-ND
Manufacturer
Manufacturer Product Number
FIT0498
Description
12V SOLENOID VALVE 1/2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2/2 Normally Closed Solenoid Valve Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Solenoid Valve
Function
2/2 Normally Closed
Actuator Type
-
Operating Pressure
2.9 ~ 116.03 PSI (0.2 ~ 8 bar)
Orifice Diameter
-
Fluid Type
Liquid
Connection Method
Threaded
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Features
Supply Voltage 12VDC
Ingress Protection
-
Operating Temperature
-10°C ~ 50°C
Mechanical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,73000 Kč183,73 Kč
Manufacturers Standard Package
Unit Price without VAT:183,73000 Kč
Unit Price with VAT:222,31330 Kč