USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0479

DigiKey Part Number
1738-1048-ND
Manufacturer
Manufacturer Product Number
FIT0479
Description
CBL USB2.0 A PLG-MCR B PLG 3.28'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Mfr
Specifications
USB 2.0
Series
Transfer Rate
480Mbps
Packaging
Bulk
Color
Black
Part Status
Active
Features
Data Transfer and Charge
Configuration
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ED-CAB-USBBEDATEC624555-ED-CAB-USBB-ND46,20000 KčParametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč