
Category | Size / Dimension Round - 0.984" Dia (25.00mm) |
Manufacturer DFRobot | Diameter - Shaft 0.137" (3.50mm) |
Packaging Bulk | Length - Shaft and Bearing 0.315" (8.00mm) |
Part Status Active | Mounting Hole Spacing 0.669" (17.00mm) |
Type DC Motor | Termination Style Solder Tab |
Function Gearmotor | Gear Reduction Ratio 45 |
Voltage - Rated 6VDC | Operating Temperature -20°C ~ 60°C |
RPM 133 RPM | Weight 0.198 lb (89.81 g) |
Torque - Rated (oz-in / mNm) 62.49 / 441.3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,87000 Kč | 333,87 Kč |
| Unit Price without VAT: | 333,87000 Kč |
|---|---|
| Unit Price with VAT: | 403,98270 Kč |





