


Category | Number of LEDs 60 |
Manufacturer DFRobot | Color Red, Green, Blue (RGB) |
Packaging Bulk | Utilized LED WS2811 |
Part Status Active | Mounting Type User Defined |
Configuration Strip | Size / Dimension 3000.00mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,47000 Kč | 947,47 Kč |
| Unit Price without VAT: | 947,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,43870 Kč |

