
FIT0328 | |
|---|---|
DigiKey Part Number | 1738-FIT0328-ND |
Manufacturer | |
Manufacturer Product Number | FIT0328 |
Description | 2.7" OLED 128X64 DISPLAY MODULE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive Black OLED - Passive Matrix SPI 2.7" (68.58mm) 128 x 64 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.7" (68.58mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,45000 Kč | 1 011,45 Kč |
| Unit Price without VAT: | 1 011,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,85450 Kč |





