FIT0145 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 894,51000 Kč
Datasheet
Enclosed DC DC Converter 1 Output 12V 6A 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0145

DigiKey Part Number
FIT0145-ND
Manufacturer
Manufacturer Product Number
FIT0145
Description
DC/DC CONVERTER 12V 72W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 6A 40V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
8V
Voltage - Input (Max)
40V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
72W
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-10°C ~ 45°C
Mounting Type
Chassis Mount
Size / Dimension
2.87" L x 2.80" W x 1.10" H (73.0mm x 71.0mm x 28.0mm)
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1566,95000 Kč566,95 Kč
Manufacturers Standard Package
Unit Price without VAT:566,95000 Kč
Unit Price with VAT:686,00950 Kč