DC Motor Gearmotor 160 RPM 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0016

DigiKey Part Number
FIT0016-ND
Manufacturer
Manufacturer Product Number
FIT0016
Description
GEARMOTOR 160 RPM 6V W/ BACK SH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 160 RPM 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
160 RPM
Manufacturer
DFRobot
Termination Style
Wire Leads
Packaging
Bulk
Gear Reduction Ratio
120
Part Status
Active
Torque - Max Momentary (oz-in / mNm)
11.11 / 78.45
Type
DC Motor
Operating Temperature
-10°C ~ 60°C
Function
Gearmotor
Weight
0.099 lb (44.91 g)
Voltage - Rated
6VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč