FIT0008-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FIT0008-BK
FIT0008-BK bottom
How to Breadboard - Another Teaching Moment

FIT0008-BK

DigiKey Part Number
1738-1323-ND
Manufacturer
Manufacturer Product Number
FIT0008-BK
Description
BREADBOARD TERM STRIP 1.80X1.40"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 1.80" x 1.40" (45.7mm x 35.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Tie Points (Total)
170
Number of 5-Tie Point Terminals
34
Size / Dimension
1.80" x 1.40" (45.7mm x 35.6mm)
Includes
-
Wire Gauge
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,05000 Kč61,05 Kč
Manufacturers Standard Package
Unit Price without VAT:61,05000 Kč
Unit Price with VAT:73,87050 Kč