
Category | Number of Motors 1 |
Manufacturer DFRobot | Voltage - Load 5V |
Packaging Bulk | Current - Output 10A |
Part Status Active | Voltage - Supply 18 ~ 24VDC |
Type Board | Interface Serial |
Motor Type Brushed DC | Mounting Type Chassis Mount |
Control / Drive Type Brushed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 089,38000 Kč | 1 089,38 Kč |
| Unit Price without VAT: | 1 089,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 318,14980 Kč |

