


Category | Form Factor SBC |
Manufacturer DFRobot | RAM Capacity/Installed 4GB/4GB |
Packaging Bulk | Storage Interface eMMC |
Part Status Active | Video Outputs HDMI |
Core Processor ARM® Cortex®-A55 | Ethernet GbE |
Speed 1.8GHz | USB USB 2.0 (2) |
Number of Cores 4 | Watchdog Timer No |
Cooling Type Heat Sink | Contents English Beginner's Guide, Ethernet Cable, Power Supply |
Size / Dimension 4.370" x 4.370" (111.00mm x 111.00mm) | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |




