Single Board Computer 1.5GHz 4 Core 4GB/0GB RAM ARM® Cortex®-A53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR1106

DigiKey Part Number
1738-DFR1106-ND
Manufacturer
Manufacturer Product Number
DFR1106
Description
RDK X3 ROS2 AI BOARD (4GB, 5TOPS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.5GHz 4 Core 4GB/0GB RAM ARM® Cortex®-A53
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
GPIO, I2C, I2S, MIPI CSI, PWM, SPI, UART, Wi-Fi/Bluetooth
Manufacturer
DFRobot
RAM Capacity/Installed
4GB/0GB
Packaging
Bulk
Storage Interface
MicroSD
Part Status
Active
Video Outputs
HDMI, MIPI-CSI
Core Processor
ARM® Cortex®-A53
Ethernet
RJ45
Speed
1.5GHz
USB
USB 2.0 (3), USB 3.0 (1)
Number of Cores
4
Watchdog Timer
No
Form Factor
SBC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 443,61000 Kč1 443,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 443,61000 Kč
Unit Price with VAT:1 746,76810 Kč