
DFR1103 | |
|---|---|
DigiKey Part Number | 1738-DFR1103-ND |
Manufacturer | |
Manufacturer Product Number | DFR1103 |
Description | GNSS GPS BEIDOU MODULE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | L76K, SD3031 GNSS (Beidou, GPS) Wireless (RF/RFID) Gravity Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Wireless (RF/RFID) | |
Function | GNSS (Beidou, GPS) | |
Utilized IC / Part | L76K, SD3031 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,85000 Kč | 543,85 Kč |
| Unit Price without VAT: | 543,85000 Kč |
|---|---|
| Unit Price with VAT: | 658,05850 Kč |




