Electromechanical Relay Gravity Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0996

DigiKey Part Number
1738-DFR0996-ND
Manufacturer
Manufacturer Product Number
DFR0996
Description
GRAVITY: MAGNETIC LATCHING RELAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Electromechanical Relay Gravity Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Platform
Gravity
Type
Relay
Function
Electromechanical
Utilized IC / Part
-
Contents
Board(s), Accessories
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,51000 Kč128,51 Kč
Manufacturers Standard Package
Unit Price without VAT:128,51000 Kč
Unit Price with VAT:155,49710 Kč