
DFR0941 | |
|---|---|
DigiKey Part Number | 1738-DFR0941-ND |
Manufacturer | |
Manufacturer Product Number | DFR0941 |
Description | DAC AUDIO DECODER BOARD FOR RASP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DS90LV047A, PCM5122, PCM9211 Digital to Analog Converter (DAC) Audio Raspberry Pi Platform Evaluation Expansion Board |
Category | Type Audio |
Manufacturer DFRobot | Function Digital to Analog Converter (DAC) |
Packaging Bulk | Utilized IC / Part DS90LV047A, PCM5122, PCM9211 |
Part Status Active | Contents Board(s), Accessories |
Platform Raspberry Pi | Interconnect System Raspberry Pi HAT (40 pin) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |




