
DFR0936 | |
|---|---|
DigiKey Part Number | 1738-DFR0936-ND |
Manufacturer | |
Manufacturer Product Number | DFR0936 |
Description | I2C RGB BACKLIGHT LCD 16X2 DISPL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Character LCD 16x2 Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Display | |
Function | Character LCD 16x2 | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,49000 Kč | 338,49 Kč |
| Unit Price without VAT: | 338,49000 Kč |
|---|---|
| Unit Price with VAT: | 409,57290 Kč |


