
DFR0850 | |
|---|---|
DigiKey Part Number | 1738-DFR0850-ND |
Manufacturer | |
Manufacturer Product Number | DFR0850 |
Description | W5500 ETHERNET AND POE SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | W5500 Ethernet Interface Arduino Platform Evaluation Expansion Board |
Category | Function Ethernet |
Manufacturer DFRobot | Utilized IC / Part W5500 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment Arduino |
Platform Arduino | Interconnect System Arduino R3 Shield, Gravity |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,84000 Kč | 627,84 Kč |
| Unit Price without VAT: | 627,84000 Kč |
|---|---|
| Unit Price with VAT: | 759,68640 Kč |



