
DFR0828 | |
|---|---|
DigiKey Part Number | 1738-DFR0828-ND |
Manufacturer | |
Manufacturer Product Number | DFR0828 |
Description | IO EXPANSION HAT FOR RPI 3/4/400 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | I/O Expansion Interface Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | I/O Expansion | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Python | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,60000 Kč | 100,60 Kč |
| Unit Price without VAT: | 100,60000 Kč |
|---|---|
| Unit Price with VAT: | 121,72600 Kč |





