
DFR0794 | |
|---|---|
DigiKey Part Number | 1738-DFR0794-ND |
Manufacturer | |
Manufacturer Product Number | DFR0794 |
Description | 5V ELECTROMAGNET (3KG HOLDING FO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Electromagnet | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,73000 Kč | 94,73 Kč |
| Unit Price without VAT: | 94,73000 Kč |
|---|---|
| Unit Price with VAT: | 114,62330 Kč |




