
DFR0753 | |
|---|---|
DigiKey Part Number | 1738-DFR0753-ND |
Manufacturer | |
Manufacturer Product Number | DFR0753 |
Description | DC-DC BUCK CONVERTER 6~14V TO 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Power - Output 40W |
Manufacturer DFRobot | Voltage - Output 5V |
Packaging Bulk | Current - Output 8A |
Part Status Active | Voltage - Input 6V ~ 14V |
Main Purpose DC/DC, Step Down | Regulator Topology Buck |
Outputs and Type 1 Non-Isolated Output | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,73000 Kč | 183,73 Kč |
| Unit Price without VAT: | 183,73000 Kč |
|---|---|
| Unit Price with VAT: | 222,31330 Kč |










