DFR0722
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0722

DigiKey Part Number
1738-DFR0722-ND
Manufacturer
Manufacturer Product Number
DFR0722
Description
ENC ABSLT GRY COD HORZN PIN HEAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute Programmable Gray Code (Absolute) Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Absolute
Output Type
Gray Code (Absolute)
Pulses per Revolution
Programmable
Voltage - Supply
42V
Actuator Type
2mm Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
Horizontal
Termination Style
Pin Header
Rotational Life (Cycles Min)
10K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,24000 Kč81,24 Kč
Manufacturers Standard Package
Unit Price without VAT:81,24000 Kč
Unit Price with VAT:98,30040 Kč