7-Segment 8-Digit Display Gravity Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0646-R

DigiKey Part Number
1738-DFR0646-R-ND
Manufacturer
Manufacturer Product Number
DFR0646-R
Description
GRAVITY 8-DIGIT LED SEGMENT RED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7-Segment 8-Digit Display Gravity Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Platform
Gravity
Type
Display
Function
7-Segment 8-Digit
Utilized IC / Part
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,89000 Kč123,89 Kč
Manufacturers Standard Package
Unit Price without VAT:123,89000 Kč
Unit Price with VAT:149,90690 Kč