


DFR0595 | |
|---|---|
DigiKey Part Number | 1738-DFR0595-ND |
Manufacturer | |
Manufacturer Product Number | DFR0595 |
Description | 64X32 FLEXIBLE RGB LED MATRIX-4M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 64 x 32 Red, Green, Blue (RGB) 5V 10.08" L x 5.04" W (256.00mm x 128.00mm) |
Category | Size / Dimension 10.08" L x 5.04" W (256.00mm x 128.00mm) |
Manufacturer DFRobot | Color Red, Green, Blue (RGB) |
Packaging Bulk | Configuration 64 x 32 |
Part Status Active | Voltage - Forward (Vf) (Typ) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 655,51000 Kč | 1 655,51 Kč |
| Unit Price without VAT: | 1 655,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 003,16710 Kč |


