
DFR0505 | |
|---|---|
DigiKey Part Number | 1738-1391-ND |
Manufacturer | |
Manufacturer Product Number | DFR0505 |
Description | SIM7000C ARDUINO NB-IOT/LTE/GPRS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SIM7000C GSM/GPRS Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Wireless (RF/RFID) | |
Function | GSM/GPRS | |
Utilized IC / Part | SIM7000C | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 889,90000 Kč | 889,90 Kč |
| Unit Price without VAT: | 889,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 076,77900 Kč |

