DFR0492
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0492

DigiKey Part Number
1738-1357-ND
Manufacturer
Manufacturer Product Number
DFR0492
Description
FIREBEETLE BOARD-328P BLE4.1
Customer Reference
Detailed Description
ATmega328P - Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ATmega328P
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,85000 Kč397,85 Kč
Manufacturers Standard Package
Unit Price without VAT:397,85000 Kč
Unit Price with VAT:481,39850 Kč