
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 800 x 600 (SVGA) | |
Interface | - | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |

