
DFR0327 | |
|---|---|
DigiKey Part Number | 1738-1044-ND |
Manufacturer | |
Manufacturer Product Number | DFR0327 |
Description | ARDUINO EXPANSION SHIELD FOR RAS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ATmega32U4 MCU Embedded Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Embedded | |
Function | MCU | |
Utilized IC / Part | ATmega32U4 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,90000 Kč | 418,90 Kč |
| Unit Price without VAT: | 418,90000 Kč |
|---|---|
| Unit Price with VAT: | 506,86900 Kč |




