
DFR0231-H | |
|---|---|
DigiKey Part Number | 1738-DFR0231-H-ND |
Manufacturer | |
Manufacturer Product Number | DFR0231-H |
Description | GRAVITY: UART I2C NFC MODU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PN532 Near Field Communication (NFC) Wireless (RF/RFID) Gravity Platform Evaluation Expansion Board |
Category | Type Wireless (RF/RFID) |
Manufacturer DFRobot | Function Near Field Communication (NFC) |
Packaging Bulk | Utilized IC / Part PN532 |
Part Status Active | Contents Board(s) |
Platform Gravity | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,84000 Kč | 627,84 Kč |
| Unit Price without VAT: | 627,84000 Kč |
|---|---|
| Unit Price with VAT: | 759,68640 Kč |








