
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | EL Wire | |
Color | Purple | |
Size / Dimension | 9.84' (3m) | |
Contents | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,88000 Kč | 149,88 Kč |
| Unit Price without VAT: | 149,88000 Kč |
|---|---|
| Unit Price with VAT: | 181,35480 Kč |

