
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Relay | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 916,07000 Kč | 1 916,07 Kč |
| Unit Price without VAT: | 1 916,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 318,44470 Kč |



