B10KX2 Slide Potentiometer Human Interface Gravity Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0053

DigiKey Part Number
1738-1199-ND
Manufacturer
Manufacturer Product Number
DFR0053
Description
GRAVITY:ANALOG SLIDE POSITION SE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
B10KX2 Slide Potentiometer Human Interface Gravity Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Platform
Gravity
Type
Human Interface
Function
Slide Potentiometer
Utilized IC / Part
B10KX2
Contents
Board(s), Cable(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,20000 Kč124,20 Kč
Manufacturers Standard Package
Unit Price without VAT:124,20000 Kč
Unit Price with VAT:150,28200 Kč