
S5424 | |
|---|---|
DigiKey Part Number | 16-S5424-ND |
Manufacturer | |
Manufacturer Product Number | S5424 |
Description | TAPE ANTISTAT BRN 0.94"X39.3YD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Acrylic Adhesive Brown 0.94" (24.00mm) X 118' (36.0m) 39.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic - ESD Symbols | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0019" (1.9 mils, 0.048mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0110" (11.0 mils, 0.280mm) | |
Width | 0.94" (24.00mm) | |
Length | 118' (36.0m) 39.3 yds | |
Color | Brown | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,98000 Kč | 144,98 Kč |
| 10 | 124,64700 Kč | 1 246,47 Kč |
| 25 | 118,71440 Kč | 2 967,86 Kč |
| 50 | 114,80660 Kč | 5 740,33 Kč |
| 100 | 111,31970 Kč | 11 131,97 Kč |
| 250 | 107,26368 Kč | 26 815,92 Kč |
| 500 | 104,54910 Kč | 52 274,55 Kč |
| 1 000 | 102,09845 Kč | 102 098,45 Kč |
| Unit Price without VAT: | 144,98000 Kč |
|---|---|
| Unit Price with VAT: | 175,42580 Kč |



