
79278 | |
|---|---|
DigiKey Part Number | 79278-ND |
Manufacturer | |
Manufacturer Product Number | 79278 |
Description | TAPE ANTISTATIC CLR/YLW 2"X72YDS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Rubber Adhesive Clear, Yellow Stripe 2.00" (50.80mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) |
Manufacturer Desco | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Clear, Yellow Stripe |
Part Status Active | Usage Packaging |
Tape Type Antistatic - ESD Symbols | Temperature Range 14°F ~ 160°F (-10°C ~ 71°C) |
Adhesive Rubber | Shelf Life Start Date of Purchase |
Backing, Carrier Cellulose | Shelf Life 12 Months |
Thickness 0.0024" (2.4 mils, 0.061mm) | Storage/Refrigeration Temperature 68°F (20°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,89000 Kč | 670,89 Kč |
| Unit Price without VAT: | 670,89000 Kč |
|---|---|
| Unit Price with VAT: | 811,77690 Kč |


