Antistatic - ESD Symbols Tape Rubber Adhesive Clear, Yellow Stripe 1.00" (25.40mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79277

DigiKey Part Number
16-1571-ND
Manufacturer
Manufacturer Product Number
79277
Description
TAPE ANTISTATIC CLR/YLW 1"X72YDS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Antistatic - ESD Symbols Tape Rubber Adhesive Clear, Yellow Stripe 1.00" (25.40mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.00" (25.40mm)
Manufacturer
Desco
Length
216' (66.0m) 72 yds
Packaging
Bulk
Color
Clear, Yellow Stripe
Part Status
Active
Usage
Packaging
Tape Type
Antistatic - ESD Symbols
Temperature Range
14°F ~ 160°F (-10°C ~ 71°C)
Adhesive
Rubber
Shelf Life Start
Date of Purchase
Backing, Carrier
Cellulose
Shelf Life
12 Months
Thickness
0.0024" (2.4 mils, 0.061mm)
Storage/Refrigeration Temperature
68°F (20°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1370,82000 Kč370,82 Kč
Manufacturers Standard Package
Unit Price without VAT:370,82000 Kč
Unit Price with VAT:448,69220 Kč