


74315 | |
|---|---|
DigiKey Part Number | 16-74315-ND |
Manufacturer | |
Manufacturer Product Number | 74315 |
Description | SMOCK JACKET POLY BLACK 2XLG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 2XLarge Black |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Desco | Size 2XLarge |
Series | Material Polyester |
Packaging Bag | Color Black |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 061,87000 Kč | 1 061,87 Kč |
| Unit Price without VAT: | 1 061,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 284,86270 Kč |


