Polyester Smock, Jacket Length with Snaps Small Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Smock, Jacket Length with Snaps Small Black
Function and Requirements of ESD Smocks

74311

DigiKey Part Number
16-74311-ND
Manufacturer
Manufacturer Product Number
74311
Description
SMOCK JACKET POLY BLACK SMALL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Snaps Small Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clothing Type
Smock, Jacket Length with Snaps
Manufacturer
Desco
Size
Small
Series
Material
Polyester
Packaging
Bag
Color
Black
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1978,30000 Kč978,30 Kč
Manufacturers Standard Package
Unit Price without VAT:978,30000 Kč
Unit Price with VAT:1 183,74300 Kč