74202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74202

74202

DigiKey Part Number
16-1569-ND
Manufacturer
Manufacturer Product Number
74202
Description
SMOCK JACKET POLY PINK MED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Cuffs Medium Pink 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Clothing Type
Smock, Jacket Length with Cuffs
Size
Medium
Material
Polyester
Color
Pink
Features
4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 130,24000 Kč1 130,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 130,24000 Kč
Unit Price with VAT:1 367,59040 Kč