Polyester Smock, Jacket Length with Cuffs 5XLarge Black 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Smock, Jacket Length with Cuffs 5XLarge Black 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Function and Requirements of ESD Smocks

73868

DigiKey Part Number
73868-ND
Manufacturer
Manufacturer Product Number
73868
Description
SMOCK JACKET POLY BLACK 5XLG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Cuffs 5XLarge Black 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Clothing Type
Smock, Jacket Length with Cuffs
Manufacturer
Desco
Size
5XLarge
Series
Material
Polyester
Packaging
Bulk
Color
Black
Part Status
Active
Features
4mm Snap Stud on Hip, Conductive Fabric on Cuff
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 398,05000 Kč1 398,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 398,05000 Kč
Unit Price with VAT:1 691,64050 Kč